
A3909GLYTR-T | |
|---|---|
DigiKey Part Number | 620-1499-2-ND - Tape & Reel (TR) 620-1499-1-ND - Cut Tape (CT) 620-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3909GLYTR-T |
Description | IC HALF BRIDGE DRIVER 1A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3909GLYTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 1.6Ohm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.04300 | $10.43 |
| 25 | $0.94600 | $23.65 |
| 100 | $0.83930 | $83.93 |
| 250 | $0.78836 | $197.09 |
| 500 | $0.75766 | $378.83 |
| 1,000 | $0.73237 | $732.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69445 | $2,777.80 |
| 8,000 | $0.68036 | $5,442.88 |
| 12,000 | $0.67330 | $8,079.60 |










