
A1319LUA-5-T | |
|---|---|
DigiKey Part Number | 620-A1319LUA-5-T-ND |
Manufacturer | |
Manufacturer Product Number | A1319LUA-5-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 5 | $2.30400 | $11.52 |
| 10 | $2.19800 | $21.98 |
| 25 | $2.07200 | $51.80 |
| 50 | $1.98600 | $99.30 |
| 100 | $1.90720 | $190.72 |
| 500 | $1.74874 | $874.37 |
| 4,000 | $1.58603 | $6,344.12 |

