
ACS781LLRTR-050B-T | |
|---|---|
DigiKey Part Number | 620-1823-2-ND - Tape & Reel (TR) 620-1823-1-ND - Cut Tape (CT) 620-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS781LLRTR-050B-T |
Description | CURRENT SEN HE/DIFF 50A 7-PSOF |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS781LLRTR-050B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.4mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 5 | $5.24200 | $26.21 |
| 10 | $5.02200 | $50.22 |
| 25 | $4.76040 | $119.01 |
| 50 | $4.58180 | $229.09 |
| 100 | $4.41800 | $441.80 |
| 500 | $4.08826 | $2,044.13 |
| 1,000 | $3.96544 | $3,965.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.72540 | $14,176.20 |








