



PI-16ADC | |
|---|---|
DigiKey Part Number | 3992-PI-16ADC-ND |
Manufacturer | |
Manufacturer Product Number | PI-16ADC |
Description | HAT FOR RASPBERRY PI |
Customer Reference | |
Detailed Description | LTC2497 Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alchemy Power Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | LTC2497 | |
Contents | Board(s) | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.00000 | $45.00 |
| 10 | $44.50000 | $445.00 |
| 50 | $44.00000 | $2,200.00 |



