26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33015S-26.000-X-R

DigiKey Part Number
2754-TX32-33015S-26.000-X-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX32-33015S-26.000-X-R
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33015S-26.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate $12.99 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$1.75000$43.75
100$1.49000$149.00
200$1.42000$284.00
1,000$0.85000$850.00