
S5A3303-156.250-H-X-R | |
|---|---|
DigiKey Part Number | 3997-S5A3303-156.250-H-X-RTR-ND - Tape & Reel (TR) 3997-S5A3303-156.250-H-X-RCT-ND - Cut Tape (CT) 3997-S5A3303-156.250-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5A3303-156.250-H-X-R |
Description | OSC HCSL 27MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S5A3303-156.250-H-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $3.42500 | $34.25 |
| 25 | $3.23920 | $80.98 |
| 50 | $3.10540 | $155.27 |
| 100 | $2.97700 | $297.70 |
| 250 | $2.86112 | $715.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.58806 | $2,588.06 |
| 2,000 | $2.48147 | $4,962.94 |
| 3,000 | $2.42122 | $7,263.66 |

