
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 66 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 18-66 | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $132.24000 | $264.48 |
| 10 | $130.06000 | $1,300.60 |
| 26 | $125.92000 | $3,273.92 |
| 50 | $122.06000 | $6,103.00 |
| 100 | $114.98000 | $11,498.00 |
| 250 | $108.68000 | $27,170.00 |
| 500 | $105.78000 | $52,890.00 |

