
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 53 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 18-53 | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $178.02000 | $356.04 |
| 10 | $175.10000 | $1,751.00 |
| 26 | $169.56000 | $4,408.56 |
| 50 | $164.34000 | $8,217.00 |
| 100 | $154.80000 | $15,480.00 |
| 250 | $146.32000 | $36,580.00 |
| 500 | $142.42000 | $71,210.00 |

