
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium over Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 66 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 18-35 | Features Coupling Nut |
Shell Size, MIL F | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $95.72000 | $191.44 |
| 10 | $94.14000 | $941.40 |
| 26 | $91.16000 | $2,370.16 |
| 50 | $88.36000 | $4,418.00 |
| 100 | $83.24000 | $8,324.00 |
| 250 | $78.68000 | $19,670.00 |
| 500 | $76.58000 | $38,290.00 |

