
Category | Fastening Type Bayonet Lock |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection IP67 |
Number of Positions 66 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL E | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $114.26000 | $228.52 |
| 10 | $110.74000 | $1,107.40 |
| 26 | $109.06000 | $2,835.56 |
| 50 | $107.44000 | $5,372.00 |
| 100 | $105.86000 | $10,586.00 |
| 250 | $99.98000 | $24,995.00 |
| 500 | $98.62000 | $49,310.00 |

