
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | E | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $88.24000 | $176.48 |
| 10 | $85.52000 | $855.20 |
| 26 | $84.22000 | $2,189.72 |
| 50 | $82.96000 | $4,148.00 |
| 100 | $81.74000 | $8,174.00 |
| 250 | $77.20000 | $19,300.00 |
| 500 | $76.16000 | $38,080.00 |

