
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Features Coupling Nut |
Shell Size - Insert 13-22 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $89.74000 | $179.48 |
| 10 | $86.98000 | $869.80 |
| 26 | $85.66000 | $2,227.16 |
| 50 | $84.38000 | $4,219.00 |
| 100 | $83.14000 | $8,314.00 |
| 250 | $78.52000 | $19,630.00 |
| 500 | $77.44000 | $38,720.00 |

