
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 11-99 | Features Coupling Nut |
Shell Size, MIL B | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |

