
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-24 | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $113.16000 | $226.32 |
| 10 | $109.68000 | $1,096.80 |
| 26 | $108.02000 | $2,808.52 |
| 50 | $106.40000 | $5,320.00 |
| 100 | $104.84000 | $10,484.00 |
| 250 | $99.02000 | $24,755.00 |
| 500 | $97.66000 | $48,830.00 |

