
MS27466T17B26PAL | |
|---|---|
DigiKey Part Number | 2899-MS27466T17B26PAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T17B26PAL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 17 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $63.86000 | $319.30 |
| 10 | $60.66700 | $606.67 |
| 50 | $57.63360 | $2,881.68 |
| 100 | $54.74720 | $5,474.72 |
| 500 | $52.01398 | $26,006.99 |
| 1,000 | $49.41487 | $49,414.87 |
| 10,000 | $46.94349 | $469,434.90 |

