
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 25-4 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $119.18000 | $238.36 |
| 10 | $115.32000 | $1,153.20 |
| 26 | $111.72000 | $2,904.72 |
| 50 | $110.00000 | $5,500.00 |
| 100 | $103.62000 | $10,362.00 |
| 250 | $102.14000 | $25,535.00 |
| 500 | $97.94000 | $48,970.00 |

