
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $156.76000 | $313.52 |
| 10 | $151.72000 | $1,517.20 |
| 26 | $146.98000 | $3,821.48 |
| 50 | $144.70000 | $7,235.00 |
| 100 | $136.32000 | $13,632.00 |
| 250 | $134.38000 | $33,595.00 |
| 500 | $128.86000 | $64,430.00 |

