
Category | Shell Finish Black Zinc Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 29 | Shielding |
Shell Size - Insert 25-29 | Current Rating (Amps) 13A |
Shell Size, MIL J | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $108.46000 | $216.92 |
| 10 | $104.98000 | $1,049.80 |
| 26 | $101.70000 | $2,644.20 |
| 50 | $100.12000 | $5,006.00 |
| 100 | $94.32000 | $9,432.00 |
| 250 | $92.98000 | $23,245.00 |
| 500 | $89.16000 | $44,580.00 |

