
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $116.56000 | $233.12 |
| 10 | $112.80000 | $1,128.00 |
| 26 | $109.26000 | $2,840.76 |
| 50 | $107.58000 | $5,379.00 |
| 100 | $101.36000 | $10,136.00 |
| 250 | $99.90000 | $24,975.00 |
| 500 | $95.80000 | $47,900.00 |

