
Category | Shell Finish Black Zinc Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series II | Voltage Rating 500VAC |
Shell Size, MIL A | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $63.92000 | $319.60 |
| 10 | $61.84000 | $618.40 |
| 25 | $59.92000 | $1,498.00 |
| 50 | $59.00000 | $2,950.00 |
| 100 | $55.58000 | $5,558.00 |
| 250 | $54.78000 | $13,695.00 |
| 500 | $52.52000 | $26,260.00 |

