
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, Self Locking |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size, MIL A | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Black Zinc Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $64.32000 | $321.60 |
| 10 | $62.26000 | $622.60 |
| 25 | $60.30000 | $1,507.50 |
| 50 | $59.38000 | $2,969.00 |
| 100 | $55.94000 | $5,594.00 |
| 250 | $55.14000 | $13,785.00 |
| 500 | $52.88000 | $26,440.00 |

