
D38999/26WJ35AN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ35AN |
Description | D38999/26WJ35AN |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Contact Size 22D |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation N (Normal) |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Female Sockets | Shell Material Aluminum Alloy |
Number of Positions 6 | Shell Finish Chromate over Cadmium |
Grade Military | Housing Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Base Product Number |
Shell Size, MIL J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $101.22000 | $202.44 |
| 10 | $97.94000 | $979.40 |
| 26 | $94.88000 | $2,466.88 |
| 50 | $93.42000 | $4,671.00 |
| 100 | $88.02000 | $8,802.00 |
| 250 | $86.76000 | $21,690.00 |
| 500 | $83.18000 | $41,590.00 |

