
D38999/26WG39PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WG39PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WG39PN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 39 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 21-39 | Voltage Rating 500VAC |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $134.32000 | $268.64 |
| 10 | $129.98000 | $1,299.80 |
| 26 | $125.92000 | $3,273.92 |
| 50 | $123.98000 | $6,199.00 |
| 100 | $116.80000 | $11,680.00 |
| 250 | $115.12000 | $28,780.00 |
| 500 | $110.40000 | $55,200.00 |

