
D38999/26WF35PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WF35PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF35PB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 66 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Voltage Rating 500VAC |
Shell Size, MIL F | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $157.82000 | $315.64 |
| 10 | $152.74000 | $1,527.40 |
| 26 | $147.96000 | $3,846.96 |
| 50 | $145.68000 | $7,284.00 |
| 100 | $137.24000 | $13,724.00 |
| 250 | $135.28000 | $33,820.00 |
| 500 | $129.72000 | $64,860.00 |

