
D38999/26WF32PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WF32PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF32PB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 19-32 | Voltage Rating 500VAC |
Shell Size, MIL F | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $142.38000 | $284.76 |
| 10 | $137.78000 | $1,377.80 |
| 26 | $133.48000 | $3,470.48 |
| 50 | $131.42000 | $6,571.00 |
| 100 | $123.80000 | $12,380.00 |
| 250 | $122.04000 | $30,510.00 |
| 500 | $117.02000 | $58,510.00 |

