
D38999/26WB99PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB99PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB99PA |
Description | CONN |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $83.26000 | $166.52 |
| 10 | $80.58000 | $805.80 |
| 26 | $78.06000 | $2,029.56 |
| 50 | $76.86000 | $3,843.00 |
| 100 | $72.40000 | $7,240.00 |
| 250 | $71.36000 | $17,840.00 |
| 500 | $68.44000 | $34,220.00 |

