
D38999/26WB98PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB98PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB98PA |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $78.22000 | $156.44 |
| 10 | $75.70000 | $757.00 |
| 26 | $73.34000 | $1,906.84 |
| 50 | $72.22000 | $3,611.00 |
| 100 | $68.02000 | $6,802.00 |
| 250 | $67.06000 | $16,765.00 |
| 500 | $64.30000 | $32,150.00 |

