
D38999/26WB2PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB2PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB2PN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |

