
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 56 | Shielding |
Grade Military | Voltage Rating 500VAC |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 150°C |
Shell Size - Insert 25-4 | Contact Material Copper Alloy |
Shell Size, MIL J | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $554.36000 | $554.36 |
| 10 | $545.28000 | $5,452.80 |
| 25 | $527.98000 | $13,199.50 |
| 50 | $511.72000 | $25,586.00 |
| 100 | $482.06000 | $48,206.00 |
| 250 | $455.64000 | $113,910.00 |
| 500 | $443.50000 | $221,750.00 |

