
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Voltage Rating 500VAC |
Shell Size - Insert 25-43 | Operating Temperature -65°C ~ 150°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $572.26000 | $572.26 |
| 10 | $562.88000 | $5,628.80 |
| 25 | $545.02000 | $13,625.50 |
| 50 | $528.24000 | $26,412.00 |
| 100 | $497.62000 | $49,762.00 |
| 250 | $470.36000 | $117,590.00 |
| 500 | $457.82000 | $228,910.00 |

