
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Voltage Rating 500VAC |
Shell Size - Insert 25-43 | Operating Temperature -65°C ~ 150°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |

