
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 37 | Shielding |
Grade Military | Voltage Rating 500VAC |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 150°C |
Shell Size - Insert 25-37 | Contact Material Copper Alloy |
Shell Size, MIL J | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $575.72000 | $575.72 |
| 10 | $557.16000 | $5,571.60 |
| 25 | $539.74000 | $13,493.50 |
| 50 | $531.44000 | $26,572.00 |
| 100 | $500.62000 | $50,062.00 |
| 250 | $493.48000 | $123,370.00 |
| 500 | $473.20000 | $236,600.00 |

