
Category | Fastening Type Threaded |
Mfr | Orientation C |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Number of Positions 6 | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL B | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $142.16000 | $284.32 |
| 10 | $139.82000 | $1,398.20 |
| 26 | $135.38000 | $3,519.88 |
| 50 | $131.22000 | $6,561.00 |
| 100 | $123.62000 | $12,362.00 |
| 250 | $116.84000 | $29,210.00 |
| 500 | $113.72000 | $56,860.00 |

