
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 21-16 | Voltage Rating 500VAC |
Shell Size, MIL G | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $168.32000 | $336.64 |
| 10 | $162.88000 | $1,628.80 |
| 26 | $157.80000 | $4,102.80 |
| 50 | $155.36000 | $7,768.00 |
| 100 | $146.36000 | $14,636.00 |
| 250 | $144.26000 | $36,065.00 |
| 500 | $138.34000 | $69,170.00 |

