
D38999/26MH21HC | |
|---|---|
DigiKey Part Number | 2899-D38999/26MH21HC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MH21HC |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 21 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-38999 Series II | Voltage Rating 500VAC |
Shell Size - Insert 23-21 | Operating Temperature -65°C ~ 150°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation C | Base Product Number |
Primary Material Composite |

