
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Number of Positions 26 | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL E | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $161.39500 | $322.79 |
| 10 | $153.32400 | $1,533.24 |
| 50 | $145.65800 | $7,282.90 |
| 100 | $138.36310 | $13,836.31 |
| 500 | $131.45542 | $65,727.71 |
| 1,000 | $124.88668 | $124,886.68 |
| 10,000 | $118.64073 | $1,186,407.30 |

