
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Number of Positions 3 | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL A | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $124.24000 | $248.48 |
| 10 | $122.20000 | $1,222.00 |
| 26 | $118.32000 | $3,076.32 |
| 50 | $114.68000 | $5,734.00 |
| 100 | $108.02000 | $10,802.00 |
| 250 | $102.10000 | $25,525.00 |
| 500 | $99.38000 | $49,690.00 |

