
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Number of Positions 3 | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL A | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $110.13000 | $220.26 |
| 10 | $104.62400 | $1,046.24 |
| 50 | $99.39280 | $4,969.64 |
| 100 | $94.41490 | $9,441.49 |
| 500 | $89.70130 | $44,850.65 |
| 1,000 | $85.21898 | $85,218.98 |
| 10,000 | $80.95693 | $809,569.30 |

