
Category | Fastening Type Threaded |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 V-0 |
Packaging Box | Features Self Locking |
Part Status Active | Voltage Rating 500VAC |
Connector Type | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL A | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |

