
Category | Fastening Type Threaded |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 V-0 |
Packaging Box | Features Self Locking |
Part Status Active | Voltage Rating 500VAC |
Connector Type | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL A | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.14000 | $251.14 |
| 10 | $247.02000 | $2,470.20 |
| 25 | $239.18000 | $5,979.50 |
| 50 | $231.82000 | $11,591.00 |
| 100 | $218.38000 | $21,838.00 |
| 250 | $206.42000 | $51,605.00 |
| 500 | $200.92000 | $100,460.00 |

