
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Grade Military | Operating Temperature -65°C ~ 150°C |
Qualification MIL-DTL-38999 Series II | Contact Material Copper Alloy |
Shell Size, MIL A | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.82000 | $221.82 |
| 10 | $210.72400 | $2,107.24 |
| 50 | $200.18800 | $10,009.40 |
| 100 | $190.16200 | $19,016.20 |
| 500 | $180.66832 | $90,334.16 |
| 1,000 | $171.64045 | $171,640.45 |
| 10,000 | $163.05621 | $1,630,562.10 |

