
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size, MIL A | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation C | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $117.07000 | $234.14 |
| 10 | $111.21500 | $1,112.15 |
| 50 | $105.65380 | $5,282.69 |
| 100 | $100.36240 | $10,036.24 |
| 500 | $95.35190 | $47,675.95 |
| 1,000 | $90.58722 | $90,587.22 |
| 10,000 | $86.05669 | $860,566.90 |

