
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 9-35 | Voltage Rating 500VAC |
Shell Size, MIL A | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $105.74000 | $211.48 |
| 10 | $104.00000 | $1,040.00 |
| 26 | $100.70000 | $2,618.20 |
| 50 | $97.60000 | $4,880.00 |
| 100 | $91.94000 | $9,194.00 |
| 250 | $86.90000 | $21,725.00 |
| 500 | $84.60000 | $42,300.00 |

