
Category | Fastening Type Threaded |
Mfr | Orientation C |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Number of Positions 6 | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL A | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |

