
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Firewall Usage |
Number of Positions 8 | Shielding |
Shell Size - Insert 17-8 | Current Rating (Amps) 13A |
Shell Size, MIL E | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Stainless Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $149.09000 | $298.18 |
| 10 | $137.17000 | $1,371.70 |
| 50 | $126.19000 | $6,309.50 |
| 100 | $116.10000 | $11,610.00 |
| 500 | $106.81000 | $53,405.00 |
| 1,000 | $98.27000 | $98,270.00 |

