
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, Firewall Usage |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 23A |
Shell Size - Insert 17-6 | Voltage Rating 500VAC |
Shell Size, MIL E | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $121.23000 | $242.46 |
| 10 | $115.16900 | $1,151.69 |
| 50 | $109.41060 | $5,470.53 |
| 100 | $103.93090 | $10,393.09 |
| 500 | $98.74224 | $49,371.12 |
| 1,000 | $93.80816 | $93,808.16 |
| 10,000 | $89.11654 | $891,165.40 |

