
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Firewall Usage |
Number of Positions 55 | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Shell Size, MIL E | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Stainless Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $150.38000 | $300.76 |
| 10 | $145.52000 | $1,455.20 |
| 26 | $140.98000 | $3,665.48 |
| 50 | $138.80000 | $6,940.00 |
| 100 | $130.76000 | $13,076.00 |
| 250 | $128.90000 | $32,225.00 |
| 500 | $123.60000 | $61,800.00 |

