
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 39 (38 + 1 Triax) | Shielding |
Grade Military | Current Rating (Amps) 5A, 45A |
Qualification MIL-DTL-38999 Series II | Voltage Rating 500VAC |
Shell Size - Insert 17-2 | Operating Temperature -65°C ~ 150°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation C | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.36000 | $193.36 |
| 10 | $183.69400 | $1,836.94 |
| 50 | $174.50920 | $8,725.46 |
| 100 | $165.76920 | $16,576.92 |
| 500 | $157.49336 | $78,746.68 |
| 1,000 | $149.62352 | $149,623.52 |
| 10,000 | $142.14041 | $1,421,404.10 |

