
D38999/26KB99SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26KB99SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KB99SN |
Description | STAINLESS STEEL D38999 SERIES II |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Firewall Usage |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.08000 | $220.08 |
| 10 | $212.98000 | $2,129.80 |
| 25 | $206.34000 | $5,158.50 |
| 50 | $203.16000 | $10,158.00 |
| 100 | $191.38000 | $19,138.00 |
| 250 | $188.64000 | $47,160.00 |
| 500 | $180.90000 | $90,450.00 |

