
D38999/26KB5PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26KB5PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KB5PN |
Description | D38999 SER III PLUG THREAD |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

